1-2232043-2

2P, RAST 5 Tab Header, THV

Introducing our RAST 5 IDC Connectors, essential for power circuit applications. With a housing made of UL 94V-0 rated Nylon, these connectors ensure durability and safety. Featuring a vertical mount orientation and through-hole solder termination method, they offer easy installation on printed circuit boards. The copper alloy contacts with tin plating guarantee reliable conductivity, while the 5mm pitch and tab contact type accommodate efficient wire-to-board connections. With a voltage rating of 250 VAC and operating temperature range from -40 to 120 °C, they are suitable for various environments. This loose piece packaging includes 153 connectors, each with two positions and a natural housing color. Trust in the quality and compliance of our RoHS-certified product for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2232043-2
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.197 in, 5 mm
Package Quantity:153
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:12.3 mm, .48 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.606 µin, 3.8 µm
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-2232043-2
SKU:AMP1-2232043-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: