1-2232265-1
PTL 1X2 PLUG HSG HOT WIRE KEY A BLK
Enhance power connectivity with the PTL 1X2 PLUG HSG from our Power Triple Lock series. This housing, constructed of UL-rated Polybutylene Terephthalate, is designed for durability and safety. Featuring a single row layout and keying option A, it accommodates two receptacle contacts for secure crimp termination. With a 600V AC/DC voltage rating, it's suitable for high-power applications. The sleek black housing, meeting UL 94V-0 flammability standards, offers reliable performance in a wide temperature range from -55 to 105°C. Ideal for appliance and power circuit applications, this cable mount plug ensures efficient wire-to-wire connectivity. RoHS compliant and with a straight cable exit angle, it's a dependable choice for various industrial settings. Packaged in cartons for convenience, it's a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2232265-1 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Keying: | A |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | Hot Wire Ignition - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2232265-1 |
SKU: | AMP1-2232265-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |