Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
1-2273003-3 |
Amperage: |
4 A |
Overall Length: |
5000 mm |
Connector End 1: |
M8 |
Connector End 2: |
Pigtail |
Cable Diameter: |
.188 in, 4.8 mm |
Number of Positions: |
4 |
Jacket Material: |
Polyvinyl Chloride (PVC) |
Shielded: |
No |
Wire Size: |
22 AWG |
Wire Color: |
Brown, White, Blue, Black |
Jacket Color: |
Black |
Connector End 1 Gender: |
Receptacle |
Operating Voltage: |
30 VAC, 30 VDC |
Mount Angle End 1: |
Straight |
SKU: |
AMP1-2273003-3 |
Insulation Material: |
PVC |
Environmental Protection: |
With |
Connector Color: |
Blue |
Keying: |
A |
Configuration: |
Single Ended |
Wire Size: |
.326 mm² |
Housing Material: |
Plastic |
Screw & Hole Thread Size: |
M8 |
M8/M12 Application Type: |
Sensor/Actuator |
Field Serviceable: |
Yes |
LED: |
Without |
Product Type: |
Cable Assembly |
Assembly Type: |
Pigtail |
Operating Temperature Range: |
-30 - 80 °C / -22 - 176 °F |
Supplier Product: |
M8/M12 Cable Assemblies |