Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2273004-1 |
Amperage: | 4 A |
Overall Length: | 1500 mm |
Connector End 1: | M8 |
Connector End 2: | Pigtail |
Cable Diameter: | .196 in, 5 mm |
Number of Positions: | 3 |
Jacket Material: | Polyvinyl Chloride (PVC) |
Shielded: | Yes |
Wire Size: | 22 AWG |
Wire Color: | Brown, Blue, Black |
Jacket Color: | Black |
Connector End 1 Gender: | Plug |
Operating Voltage: | 60 VAC, 60 VDC |
Mount Angle End 1: | Straight |
SKU: | AMP1-2273004-1 |
Insulation Material: | PVC |
Environmental Protection: | With |
Connector Color: | Blue |
Keying: | A |
Configuration: | Single Ended |
Wire Size: | .326 mm² |
Housing Material: | Plastic |
Screw & Hole Thread Size: | M8 |
M8/M12 Application Type: | Sensor/Actuator |
Field Serviceable: | Yes |
LED: | Without |
Product Type: | Cable Assembly |
Assembly Type: | Pigtail |
Operating Temperature Range: | -30 - 80 °C / -22 - 176 °F |
Supplier Product: | M8/M12 Cable Assemblies |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |