1-2282337-5
10POS, MCON 1.2 LL REC SEALED 2ROW
Enhance your automotive connectivity with our MCON Interconnection System. Designed for optimal performance, this system features a housing for female terminals with two rows and a 4mm pitch, meeting LV214 standards. Operating at a voltage of 12V DC and boasting an IPX9K rating, it ensures reliable functionality even in demanding environments. With a temperature range of -40 to 150°C, it's built to withstand extreme conditions. The black PBT GF and PA GF body material, along with a sealable design, guarantees long-lasting durability. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, this system offers versatility for various applications. Its 180° cable exit angle, along with strain relief and polarization features, facilitates easy and secure installations. RoHS compliant and lead-free solder process capable, it meets environmental and quality standards. Elevate your automotive connector solutions with this high-performance MCON Interconnection System.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2282337-5 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 12 V DC |
IP Rating: | IPX9K |
Strain Relief: | Add By Accessory |
Row Spacing: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PA GF, PBT GF |
Number of Positions: | 10 |
GPL: | N14 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.25 in |
Cable Exit Angle: | 180° |
Height: | 23.05 mm, .907 in |
Width: | 1.14 in, 29 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Standards Met: | LV214 |
Part Aliases: | 1-2282337-5 |
SKU: | AMP1-2282337-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |