1-2287970-5
8POS, MCON 1.2 LL REC SEALED 2ROW
Discover the MCON Interconnection System, a versatile solution for automotive applications. This housing, designed for female terminals, features two rows with 8 positions each, ensuring reliable connectivity. With a pitch of 4mm, it meets LV214 standards and is suitable for signal circuit applications. Crafted from durable PBT GF and PA GF materials, it offers robust performance in harsh environments, with an IPX9K rating for water and dust resistance. The housing, with a sleek black finish, guarantees secure mating with a mating tab width of 1.2mm. Operating efficiently in temperatures ranging from -40 to 150°C, it is a dependable choice for automotive systems. Sealable and with a primary locking feature on the terminal, it ensures a secure connection, while also being serviceable for convenient maintenance. Ideal for wire-to-board and wire-to-device connections, this connector accessory is a must-have for your automotive projects. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2287970-5 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 12 V DC |
IP Rating: | IPX9K |
Strain Relief: | Add By Accessory |
Row Spacing: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PA GF, PBT GF |
Number of Positions: | 8 |
GPL: | N14 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.09 in |
Cable Exit Angle: | 180° |
Height: | 23.05 mm, .907 in |
Width: | 1.14 in, 29 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Standards Met: | LV214 |
Part Aliases: | 1-2287970-5 |
SKU: | AMP1-2287970-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |