Enhance your power and signal connectivity with this durable D3200M FMLB REC HSG 12P RRKEY connector housing. Featuring a robust PBT GF15 construction in sleek black, this receptacle is designed for high-performance applications. With two rows and a 5.08mm pitch, it accommodates up to 12 positions, making it ideal for demanding power and signal circuitry. The socket contact type ensures secure connections, while the 7.62mm row spacing allows for efficient cable management. Operating seamlessly in temperatures ranging from -55 to 105°C, this housing guarantees reliable performance in even the most extreme conditions. Perfect for wire and cable termination, it's a crucial component for industrial and commercial setups requiring heavy-duty power connectors and accessories. Rest assured, this rectangular connector housing complies with RoHS regulations, meeting strict environmental standards. Trust in its quality and versatility for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2291728-1
Connector Type: Housing
Gender: Receptacle
Housing Material: PBT GF15
Number of Rows: 2
Pitch: .2 in, 5.08 mm
Contact Type: Socket
Row Spacing: .299 in, 7.62 mm
Number of Positions: 12, 4
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP1-2291728-1
series: Dynamic 3000 Series
Preloaded: No
Number of Cavities: 12
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 22.8 mm / .897 in
Length: 42.54 mm / 1.675 in
Width: 14.77 mm / .581 in
Operating Voltage: 600 VAC / 600 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Header
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Board
Sealable: No
Series Number: 3000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: