1-2303378-1

D3200 FMLB REC STRAIN RELIEF KIT 12P RR

Enhance the durability and reliability of your power and signal connections with our D3200 FMLB REC STRAIN RELIEF KIT. This comprehensive housing kit features receptacle connectors crafted from robust PBT GF15 material, ensuring long-lasting performance even in demanding environments. With 12 positions spread across two rows and a 5.08mm pitch, it offers secure and efficient connectivity. The black housing color adds a sleek touch, while the operating temperature range of -55 to 105°C (-67 to 221°F) guarantees functionality in a wide range of conditions. Perfect for power and signal applications, this kit is a must-have for any industrial or commercial setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2303378-1
Connector Type: Housing Kit
Gender: Receptacle
Housing Material: PBT GF15
Number of Rows: 2
Pitch: .2 in, 5.08 mm
Contact Type: Socket
Row Spacing: .299 in, 7.62 mm
Number of Positions: 12
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector and Contact Terminate To: Wire & Cable
Seal Color: Black
Body Color: Black
Product: Rectangular Connector Housings
SKU: AMP1-2303378-1
series: Dynamic 3000 Series
Preloaded: No
Number of Cavities: 12
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 22.8 mm / .897 in
Length: 42.54 mm / 1.675 in
Width: 14.77 mm / .581 in
Operating Voltage: 600 VAC / 600 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Header
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Board
Sealable: No
Series Number: 3000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: