1-2308171-0

ZQSFP+ CAGE& CONN 2X2, EMI SPRING, BTB

Enhance your connectivity with our ZQSFP+ Cage and Connector 2x2, featuring EMI spring technology for reliable signal transmission. Designed for secure board mounting with a through-hole press-fit termination method, this component is essential for QSFP28 applications. With UL 94V-0 flammability standard compliance and gold plating for optimal conductivity, it guarantees high performance even in demanding environments. The lightpipe mount, packaging in box and tray, and operating temperature range of -40 to 85°C make it versatile for various setups. RoHS compliant and lead-free soldering capability, this cage assembly with integrated connector is a must-have for high-speed data and device connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2308171-0
Series:zQSFP+/QSFP28
Accessory Type:Lightpipe
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:4
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:152
Application:QSFP28
GPL:J25
Port Matrix Configuration:2 x 2
Tail Length:.079 in, 2 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µm, .76 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):3 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Lightpipe Configuraton:All Four Round
Cage Material:Nickel Silver Alloy
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-2308171-0
SKU:AMP1-2308171-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: