Enhance your industrial connectivity with this Crimp Flange 6 Large Backshell, designed for Rail D-Sub applications. Engineered for optimal performance, this accessory features a shielded construction to ensure reliable signal transmission. With an operating temperature range of -40 to 90°C (-40 to 194°F), it is suitable for a variety of environments. This backshell is compatible with lead-free solder processes and allows for termination to wires and cables. Its durable construction and standard length make it a versatile choice for your connectivity needs. Rest assured of its quality and compliance with RoHS regulations for a sustainable solution. Elevate your connectivity setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2308348-6
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: None
ECCN: EAR99
Grommets: Without
Clam Shell Length: Standard
Slide Latch: Without
Part Aliases: 1-2308348-6
SKU: AMP1-2308348-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: