Enhance the durability and performance of your Rail D-Sub connectors with our CRIMP FLANGE 9 SMALL Backshell. Designed for secure cable termination, this accessory boasts reliable shielding for optimal signal integrity in industrial environments. With an operating temperature range of -40 to 90°C (-40 to 194°F), it ensures consistent functionality even in extreme conditions. Crafted for wire and cable contact termination, it simplifies installation processes. Meeting RoHS compliance standards, this backshell is not only efficient but also environmentally friendly. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2308349-9
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: None
ECCN: EAR99
Grommets: Without
Clam Shell Length: Standard
Slide Latch: Without
Part Aliases: 1-2308349-9
SKU: AMP1-2308349-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: