1-2316102-0

10P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX

Easily connect and secure your signal wires with this 2 A housing, perfect for cable mounting. Designed for optimal performance, it features a single row with 10 positions, ideal for efficient wire-to-board connections. The durable liquid crystal polymer construction in sleek black ensures reliability in various environments, with an operating temperature range of -40 to 125 °C (-40 to 257 °F). Crimp snap-in termination and a pitch of 2 mm (.079 in) simplify installation, while compatibility with 24-30 AWG wire sizes offers versatility. With RoHS compliance and a 125 V operating voltage, this receptacle guarantees safety and quality in every application. Upgrade your connectivity solutions with this high-performance housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2316102-0
Amperage:2 A
Connector Type:Housing
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp Snap-In
Pitch:.079 in, 2 mm
Row Spacing:.079 in, 2 mm
Number of Positions:10
Housing Color:Black
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Wire Size:24 - 30 AWG
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Receptacle
Operating Voltage:125 V
SKU:AMP1-2316102-0
series:AMPMODU 2 mm
Contact Retention Within Housing:With
Insulation Resistance:1000 MΩ
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Panel Mount Feature:Without
PCB Mount Alignment:Without
Contact Retention Type Within Housing:Locking Lance
Connector & Contact Terminates To:Wire & Cable
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: