1-2316511-1
LUMAWISE DRIVE Z50, DALI, 0.5A, 24X24
Illuminate your space with ease using the LUMAWISE DRIVE Z50 LED Holder. Designed for seamless integration, this DALI-compatible holder allows for smooth control of your lighting setup. With a current rating of 0.5A, it provides efficient power delivery, while its 24x24 size ensures a perfect fit. Enhance your lighting experience with this essential accessory. Crafted with ROHS compliance in mind, it guarantees quality and sustainability. Perfect for various applications, this LED holder is a must-have for your lighting projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2316511-1 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
SKU: | AMP1-2316511-1 |
Compatible LED: | Soleriq19 series / Bridgelux V18 |
Lighting Connector Features Included: | Driver on Board / Not Programmable / Dimmable (Linear Profile) / Thermal Protection / Optic Compatible / Enables Zhaga Compatibility |
Contact Mating Area Plating Material: | Gold |
Contact Base Material: | Copper Alloy |
Operating Voltage: | 48 VDC |
Output Current: | 500 mA |
Housing Material: | PBT |
Connector System: | Wire-to-Device |
Sealable: | No |
Flicker (% Max): | 5 |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Mini CT Connector |
Operating Temperature Range: | 0 - 125 °C / 32 - 257 °F |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2021 | E-20-017854 - Discontinuance. The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation The following part numbers are being obsoleted (obsolete status) and no longer available. LTB 3/12/21 | Download |