1-2316511-4
LUMAWISE DRIVE Z50, DALI, 0.5A, 16X19
Enhance your lighting setup with the LUMAWISE DRIVE Z50, a DALI-compatible LED holder designed for seamless integration. With a 0.5A capacity and a compact 16x19 size, this holder offers both efficiency and versatility. Its innovative design ensures secure and stable placement for your LEDs, making it a reliable choice for a wide range of applications. Crafted with RoHS compliance in mind, it also meets international standards for environmental responsibility. Elevate your lighting experience with this essential accessory, perfect for both professional and DIY projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2316511-4 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
SKU: | AMP1-2316511-4 |
Compatible LED: | Lumileds 1202 / Lumileds 120206xCx / Lumileds 1202CRSP / Lumileds 1203 / Lumileds 1203CRSP / Lumileds 1202s / Nichia NFCL / Nichia NFCW / Nichia NVCL / Nichia NVCW / Samsung LC040C |
Lighting Connector Features Included: | Driver on Board / Not Programmable / Dimmable (Linear Profile) / Thermal Protection / Optic Compatible / Enables Zhaga Compatibility |
Contact Mating Area Plating Material: | Gold |
Contact Base Material: | Copper Alloy |
Operating Voltage: | 48 VDC |
Output Current: | 500 mA |
Housing Material: | PBT |
Connector System: | Wire-to-Device |
Sealable: | No |
Flicker (% Max): | 5 |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Mini CT Connector |
Operating Temperature Range: | 0 - 125 °C / 32 - 257 °F |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2021 | E-20-017854 - Discontinuance. The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation The following part numbers are being obsoleted (obsolete status) and no longer available. LTB 3/12/21 | Download |