1-2325811-3
LUMAWISE Z45 LED HOLDER 20X24
Enhance the illumination of your space with the LUMAWISE Z45 LED Holder 20X24. Crafted for optimal performance, this holder accommodates a single LED with ease, ensuring a secure and stable fit for reliable lighting solutions. Designed for power applications, it offers efficient circuit connectivity. Enjoy peace of mind with its RoHS compliance, guaranteeing environmentally friendly construction. Elevate your lighting setup with this essential accessory, a must-have for any professional or DIY project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2325811-3 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
Number of Positions: | 1 |
Circuit Application: | Power |
SKU: | AMP1-2325811-3 |
Lighting Connector Features Included: | No Driver on Board / Not Programmable / Zhaga Inspired / Not Optic Compatible |
Contact Current Rating (Max): | 3 A |
Operating Voltage: | 60 VDC |
Housing Material: | PBT GF |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Poke-In |
Operating Temperature Range: | -40 - 105 °C / -40 - 105 °F |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | E-19-004750 - Product Improvement. A new adhesive tape is replacing the current adhesive tape to improve the retention strength of the COB to the LED holder. It is being implemented across all Z35 and Z45 LED holders using the adhesive tape with release liner. | Download |