1-2328823-2
LUMAWISE S 80MM DIA DOME CLEAR MEDIUM
Enhance your lighting setup with the LUMAWISE Endurance S 80MM DIA DOME CLEAR MEDIUM Connector. Designed for durability and reliability, this connector features a natural housing color and meets Zhaga standards for seamless integration. With a high IP dust and water sealing level, it ensures optimal performance even in challenging environments. Perfect for industrial applications, it offers a single position with easy sealability. Operating efficiently in temperatures ranging from -40 to 90 °C, it guarantees consistent functionality. Elevate your lighting system with this essential connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2328823-2 |
Series: | LUMAWISE Endurance S |
Keying: | Yes |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | Z23 |
Operating Temperature Range: | -40 - 90 °C |
Sealable: | Yes |
GPL Description: | Industrial |
Product Code: | X538 |
ECCN: | EAR99 |
Height: | 43.43 mm |
Contact Removal Style: | No |
Compatible With RF Cable Type: | 80 mm |
Lighting Product Type: | Connector |
IP Dust Sealing Level: | 6 |
IP Water Sealing Level: | 6 |
Standards Met: | Zhaga |
Part Aliases: | 1-2328823-2 |
SKU: | AMP1-2328823-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |