1-2329013-2

LUMAWISE 40MM DIA DOME CLEAR TALL

Illuminate your surroundings with the LUMAWISE 40MM DIA DOME CLEAR TALL connector. Designed for enhanced durability and longevity, this connector is part of the LUMAWISE Endurance S series, meeting Zhaga standards for reliable performance. With a sleek gray housing and a clear dome, it adds a touch of modern elegance to any lighting setup. Its robust construction, sealable design, and wide operating temperature range make it suitable for industrial applications. RoHS compliant and designed for lead-free solder processes, it ensures environmental responsibility in manufacturing. Upgrade your lighting system with this high-quality connector for seamless connectivity and optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2329013-2
Series:LUMAWISE Endurance S
Keying:Yes
Number of Positions:1
Housing Color:Gray
GPL:Z23
Operating Temperature Range:-40 - 90 °C
Sealable:Yes
GPL Description:Industrial
Product Code:X538
ECCN:EAR99
Height:39.25 mm
Contact Removal Style:No
Compatible With RF Cable Type:40 mm
Lighting Product Type:Connector
IP Dust Sealing Level:6
IP Water Sealing Level:6
Standards Met:Zhaga
Part Aliases:1-2329013-2
SKU:AMP1-2329013-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: