1-2329463-5
DYNAMIC 1100D HDR ASSY V 30PX BLACK TIN
Enhance your electronic connections with our Dynamic 1000 Series DYNAMIC 1100D HDR ASSY V 30PX in Black Tin finish. This high-quality connector, designed for board mount installation, features a dual row configuration with 30 positions for seamless power and signal transmission. With a pitch of 2mm and contact amperage of 3A, it ensures reliable performance in various applications. Meeting CSA and UL standards, it guarantees safety and compliance. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for demanding environments. Its through-hole solder and crimp termination method, along with PCB retention, ensures secure and durable connections. With mating alignment and locking latch for added stability, it offers ease of use. RoHS compliant and suitable for industrial lead-free solder processes, it is environmentally friendly. Whether for commercial or industrial use, this connector is a reliable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2329463-5 |
Series: | Dynamic 1000 Series |
Gender: | Plug/Receptacle |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Crimp (Standard), Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Row Spacing: | .129 in, 3.3 mm |
Contact Amperage: | 3 A |
Number of Positions: | 30 |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Locking Latch |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | K747 |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Retention: | With |
Insertion Force: | Standard |
VDE Tested: | No |
Panel Gasket: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2329463-5 |
SKU: | AMP1-2329463-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |