1-2373376-0
10P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TB
Enhance your PCB connectivity with this vertical mount board-to-board header, featuring two rows of ten gold-plated pin contacts for reliable power transmission. Crafted with durable Polyamide 9T housing and brass contacts, it ensures secure and efficient performance in various applications. With a low 2A amperage rating and RoHS compliance, this connector guarantees both safety and environmental responsibility. Perfect for mezzanine and board stacking setups, its 2mm pitch and .079-inch row spacing offer easy integration. Trust in its 125VAC operating voltage and surface mount termination method for seamless installation. Upgrade your projects with the ultimate in connectivity with this shrouded header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2373376-0 |
Amperage: | 2 A |
Housing Material: | Polyamide 9T - GF |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 10 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 125 VAC |
SKU: | AMP1-2373376-0 |
series: | AMPMODU 2 mm |
Connector Profile: | Standard |
Number of Signal Positions: | 10 |
Connector Contact Load Condition: | Fully Loaded |
Stackable: | No |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Length: | 3.7 mm / .145 in |
Contact Shape & Form: | Square |
PCB Contact Termination Area Plating Material Finish: | Bright |
Contact Mating Area Plating Material Thickness: | .1 µm / 3.94 µin |
Contact Underplating Material Thickness: | .5 µm / 19.69 µin |
Contact Layout: | Inline |
PCB Contact Termination Area Plating Material Thickness: | 2 µm / 78.74 µin |
Mating Square Post Dimension: | .5 mm / .02 in |
Connector Length: | 12.1 mm / .472 in |
Connector Width: | 6.1 mm / .2402 in |
Connector Height: | 6.05 mm / .238 in |
Dielectric Withstanding Voltage (Max): | 500 VAC |
Housing Color: | Black |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Assembly Process Feature: | Without Pick and Place Cover |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
PCB Connector Assembly Type: | PCB Mount Header |
Square Termination Post & Tail Dimension: | .5 mm / .02 in |
Operating Temperature Range: | -40 - 125 °C / -40 - 257 °F |
Housing Temperature Rating: | High |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |