1-281783-2

PLUG HE14 IDC 180 12 P AWG 26-24

Enhance your connectivity with this high-performance PLUG HE14 IDC 180 connector, designed for precise signal transmission. Featuring 12 contact positions with a pitch of 2.54mm, it ensures efficient data flow. The housing, made of Polybutylene Terephthalate - GF in a sleek blue color, offers durability in various environments. With insulation displacement crimp termination, it guarantees secure wire connections. The Phosphor Bronze contacts, plated with nickel, provide reliable conductivity. Perfect for wire-to-board applications, this connector operates smoothly in temperatures ranging from -40 to 100°C, making it a versatile solution for your electronic projects. RoHS compliant for environmental responsibility. Elevate your connectivity standards with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-281783-2
Amperage: 3 A
Connector Type: Connector Assembly
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 17.8 mm, .701 in
Overall Length: 1.231 in, 31.28 mm
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 12
Housing Color: Blue
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Contact Underplating Material: Nickel
Wire Size: .12 - .24 mm², 24 - 26 AWG
Contact Layout: Inline
Connector System: Wire to Board
Mating Retention: With
Connector and Housing Type: Receptacle
SKU: AMP1-281783-2
series: AMPMODU HE 13/HE 14
Accepts Wire Insulation Diameter Range: 1.2 mm / .047 in
Insulation Resistance: 1000 MΩ
Housing Entry Configuration: Both Ends Closed
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
PCB Mount Retention: Without
Panel Mount Feature: Without
Connector & Contact Terminates To: Wire & Cable
Sealable: No
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: