1-281786-2

PLUG HE14 IDC 180 12 P AWG 28-26

Enhance your connectivity with our HE14 IDC 180 12 P plug, designed for seamless signal transmission. This connector assembly features a durable Polybutylene Terephthalate housing, ensuring reliable performance in diverse environments. With a contact layout of Inline and termination method of Insulation Displacement Crimp (IDC), installation is quick and hassle-free. Operating within a wide temperature range of -40 to 100°C, it is suitable for various applications. The 12 positions, spaced at 2.54mm, accommodate multiple wires with ease, while the AWG 28-26 compatibility ensures efficient power delivery. Trust in its Phosphor Bronze contacts plated with Nickel for optimal conductivity, making it a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-281786-2
Amperage: 3 A
Connector Type: Connector Assembly
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 17.8 mm, .701 in
Overall Length: 1.231 in, 31.28 mm
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 12
Housing Color: Blue
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Contact Underplating Material: Nickel
Wire Size: .08 - .15 mm², 26 - 28 AWG
Contact Layout: Inline
Connector System: Wire to Board
Mating Retention: With
Connector and Housing Type: Receptacle
SKU: AMP1-281786-2
series: AMPMODU HE 13/HE 14
Accepts Wire Insulation Diameter Range: 1 mm / .039 in
Insulation Resistance: 1000 MΩ
Housing Entry Configuration: Both Ends Closed
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
PCB Mount Retention: Without
Panel Mount Feature: Without
Connector & Contact Terminates To: Wire & Cable
Sealable: No
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: