Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2823592-1 |
SKU: | AMP1-2823592-1 |
series: | LTE MiMo |
Antenna Style: | External |
Antenna Type: | Enclosure |
Antenna Operation: | Active |
Wireless Application: | GPS / GSM / LTE / Wi-Fi / WiMAX / GNSS / Cellular |
Mounting Type: | Mounting Hole |
Mounts To: | Rail Rooftop |
Antenna Environment: | Outdoor |
Coverage Type: | Omnidirectional |
Antenna Connector Type: | N-Type Socket |
Frequency Band: | 1710 - 6000 MHz / 698 - 960 MHz |
Supplier Product: | Antennas |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |