1-2834049-2
REC MOD, 2P LATCHED POKE-IN WTW CONN.BK
The REC MOD, a convenient 2P latched poke-in wire-to-wire connector in sleek black. Part of the LIGHT-N-LOK Ballast Connector series, this connector meets UL 1977 standards for safety and reliability. With a 9 A amperage, it's suitable for various industrial applications. Featuring toolless wire termination and accommodating wire sizes 16-22 AWG, it offers easy installation. The durable housing is rated UL 94V-0 for flammability standards, ensuring peace of mind. Operating in a wide temperature range of -40 to 105°C, it's designed for versatility. Perfect for use in lighting systems and beyond, this connector is RoHS compliant, making it an environmentally friendly choice. With 500 pieces in a loose piece packaging, it's convenient for bulk projects. Stay connected with confidence using the REC MOD wire-to-wire connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2834049-2 |
Color: | Black |
Series: | LIGHT-N-LOK Ballast Connector |
Amperage: | 9 A |
Number of Rows: | 1 |
Termination Method: | Poke-In |
Pitch: | 4.5 mm |
Voltage: | 600 V AC |
Package Quantity: | 500 |
Contact Amperage: | 9 A |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | K24 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L216 |
Wire Size: | 16 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | Yes |
UV Exposure Rated : | No |
Standards Met: | UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2834049-2 |
SKU: | AMP1-2834049-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |