1-2834331-2
6.5PITCH ITB CONN_2P_W CAP_NATURAL
Enhance your lighting connections with our Insulation Displacement Connectors Closed End, perfect for board mount installations. Designed for seamless integration, this connector features a 6.5mm pitch and can withstand up to 320V AC. With a UL 94V-0 flammability standard, it guarantees safety and reliability. Suitable for industrial use, it is lead-free solder compatible and operates efficiently in a wide temperature range from -55 to 105°C. Offering two positions for 18-22 AWG wire sizes, it ensures secure and durable connections. RoHS compliant, this connector is a sustainable choice for your lighting projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2834331-2 |
Series: | Insulation Displacement Connectors Closed End |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Pitch: | 6.5 mm |
Voltage: | 320 V AC |
Contact Amperage: | 6 A |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | K50 |
Operating Temperature Range: | -55 - 105 °C |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L012 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | No |
UV Exposure Rated : | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2834331-2 |
SKU: | AMP1-2834331-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |