Enhance your electronic connections with this high-performance board-to-board header. Designed for precise placements, its two rows of ten gold-plated brass pins ensure seamless conductivity. Crafted from durable Polyamide 9T - GF, it guarantees long-lasting reliability even in harsh environments. With a 2A amperage rating and RoHS compliance, it meets stringent safety standards. The right-angle mount orientation and through-hole solder termination method make installation a breeze. Ideal for mezzanine and board stacking applications, this connector is a must-have for any PCB project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2842166-0
Amperage:2 A
Housing Material:Polyamide 9T - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Number of Positions:10
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:125 VAC
SKU:AMP1-2842166-0
series:AMPMODU 2 mm
Connector Profile:Standard
Number of Signal Positions:10
Connector Contact Load Condition:Fully Loaded
Stackable:No
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Length:3.7 mm / .145 in
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Bright
Contact Mating Area Plating Material Thickness:.1 µm / 3.94 µin
Contact Underplating Material Thickness:.5 µm / 19.69 µin
Contact Layout:Inline
PCB Contact Termination Area Plating Material Thickness:2 µm / 78.74 µin
Mating Square Post Dimension:.5 mm / .02 in
Connector Length:12.1 mm / .472 in
Connector Width:6.1 mm / .2402 in
Connector Height:6.05 mm / .238 in
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Assembly Process Feature:Without Pick and Place Cover
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
PCB Connector Assembly Type:PCB Mount Header
Termination Post & Tail Length:2.5 mm / .098 in
Square Termination Post & Tail Dimension:.5 mm / .02 in
Operating Temperature Range:-40 - 125 °C / -40 - 257 °F
Housing Temperature Rating:High

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: