1-2842236-4
14P,2MM,SHRD HDR,DRVT,0.1AU,TB
Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal power transmission, it features a durable polyamide 9T housing with two rows of 14 gold-plated brass pins, ensuring reliable signal transfer. With a 2A amperage and 125VAC operating voltage, it meets stringent performance standards. The through-hole solder termination method offers secure attachment, while the shrouded header type enhances contact protection. RoHS compliant and offering a .079in pitch, this connector is ideal for a wide range of applications requiring efficient board stacking. Elevate your electronic designs with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2842236-4 |
Amperage: | 2 A |
Housing Material: | Polyamide 9T - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 14 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 125 VAC |
SKU: | AMP1-2842236-4 |
series: | AMPMODU 2 mm |
Connector Profile: | Standard |
Number of Signal Positions: | 14 |
Connector Contact Load Condition: | Fully Loaded |
Stackable: | No |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Length: | 3.6 mm / .142 in |
Contact Shape & Form: | Square |
PCB Contact Termination Area Plating Material Finish: | Bright |
Contact Mating Area Plating Material Thickness: | .1 µm / 3.94 µin |
Contact Underplating Material Thickness: | .5 µm / 19.69 µin |
Contact Layout: | Inline |
PCB Contact Termination Area Plating Material Thickness: | 2 µm / 78.74 µin |
Mating Square Post Dimension: | .5 mm / .02 in |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Connector Length: | 16.65 mm / .656 in |
Connector Width: | 6.3 mm / .248 in |
Connector Height: | 6.4 mm / .252 in |
Dielectric Withstanding Voltage (Max): | 500 VAC |
Housing Color: | Black |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Retention Type: | Locking Ramp |
Mating Alignment: | With |
Mating Retention: | With |
Mating Alignment Type: | Polarizing Slot |
Circuit Application: | Signal |
Assembly Process Feature: | Without Pick and Place Cover |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 2.5 mm / .098 in |
Square Termination Post & Tail Dimension: | .5 mm / .02 in |
Operating Temperature Range: | -40 - 125 °C / -40 - 257 °F |
Housing Temperature Rating: | High |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |