Enhance your electronic connections with this high-quality board-to-board header. Featuring a robust polyamide 9T-GF housing and gold-plated brass contacts, it ensures reliable power delivery at 2A and 125VAC. With a 2mm pitch and 16 positions, this through-hole solder header offers secure vertical mounting for seamless PCB integration. Its shrouded design and RoHS compliance make it ideal for diverse applications, while the .079in row spacing facilitates easy assembly. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2842236-6
Amperage:2 A
Housing Material:Polyamide 9T - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Number of Positions:16
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:125 VAC
SKU:AMP1-2842236-6
series:AMPMODU 2 mm
Connector Profile:Standard
Number of Signal Positions:16
Connector Contact Load Condition:Fully Loaded
Stackable:No
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Length:3.6 mm / .142 in
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Bright
Contact Mating Area Plating Material Thickness:.1 µm / 3.94 µin
Contact Underplating Material Thickness:.5 µm / 19.69 µin
Contact Layout:Inline
PCB Contact Termination Area Plating Material Thickness:2 µm / 78.74 µin
Mating Square Post Dimension:.5 mm / .02 in
PCB Thickness (Recommended):1.6 mm / .063 in
Connector Length:18.65 mm / .734 in
Connector Width:6.3 mm / .248 in
Connector Height:6.4 mm / .252 in
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Retention Type:Locking Ramp
Mating Alignment:With
Mating Retention:With
Mating Alignment Type:Polarizing Slot
Circuit Application:Signal
Assembly Process Feature:Without Pick and Place Cover
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
PCB Connector Assembly Type:PCB Mount Header
Termination Post & Tail Length:2.5 mm / .098 in
Square Termination Post & Tail Dimension:.5 mm / .02 in
Operating Temperature Range:-40 - 125 °C / -40 - 257 °F
Housing Temperature Rating:High

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: