1-284519-0

10P TERMIBLOK HDR DIR VITI

Easily connect power and signal circuits on your PCB with this industrial-grade terminal block. With a male header design featuring 10 positions and a 3.81mm pitch, it allows for secure wire-to-board connections. The PA 6/6 housing in green ensures durability, while the phosphor bronze contact material with tin plating guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this vertical mount block is suitable for various environments. With a 300V AC voltage rating and 11A amperage, it's ideal for high-performance applications. Each package contains 100 units, meeting your bulk connector needs effortlessly. Compliant with RoHS standards, it's a sustainable choice for your projects.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-284519-0
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:11 A
Number of Positions:10
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Stacked Levels:Without
Threaded Flange:With
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1-284519-0
SKU:AMP1-284519-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: