1-292227-9

1.5 MINI CT SGL H SMT W BOSS 1

Introducing the AMP Mini CT Series, a versatile solution for board-mount applications. With a housing made of durable Nylon 6T and featuring a single row design, these connectors offer reliable performance. The surface mount termination method and brass contact material ensure secure connections, while the 1.5mm pitch accommodates a wide range of signal applications. Rated for 50V AC/DC and 2A contact amperage, they meet stringent safety standards with UL 94V-0 flammability certification. With 19 positions and a natural housing color, they are ideal for signal circuitry. Operating in temperatures ranging from -30 to 105°C, these connectors are suitable for various environments. Designed for wire-to-board applications, they offer ease of assembly with features like pick and place cover and solder peg PCB retention. With LR 7189-133 and E28476 certifications, as well as RoHS compliance, these connectors guarantee quality and environmental responsibility. Upgrade your PCB connections with the AMP Mini CT Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-292227-9
Series: AMP Mini CT
Housing Material: Nylon 6T
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 VDC
Contact Type: Pin
Package Quantity: 200
Contact Amperage: 2 A
Number of Positions: 19
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .303 in, 7.7 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Inline
Connector Length: 1.299 in, 33 mm
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292227-9
SKU: AMP1-292227-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: