1-292228-1

1.5 MINI CT SGL H SMT W/O BOSS

Discover the AMP Mini CT Series, a versatile board mount connector designed for signal applications. With a housing made of UL 94V-0 rated Nylon 6T in a natural color, this connector ensures reliable performance even in harsh environments. Featuring a right-angle mount orientation, it offers easy installation onto PCBs. The surface mount termination method and tin-plated brass contacts with a 1µm thickness guarantee efficient signal transmission. With a pitch of 1.5mm (.059 in) and 11 positions, this connector accommodates wire sizes ranging from 24 to 28 AWG. Its compact design, measuring just .827 in (21mm) in length and .192 in (4.9mm) in width, makes it ideal for space-constrained applications. Certified by UL and CSA, this connector complies with RoHS standards, making it a sustainable choice for your connectivity needs. Enhance your PCB assemblies with the AMP Mini CT Series connector for reliable and high-performance signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-292228-1
Series: AMP Mini CT
Housing Material: Nylon 6T
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 VDC
Contact Type: Pin
Package Quantity: 700
Contact Amperage: 2 A
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .303 in, 7.7 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Inline
Connector Length: 21 mm, .827 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292228-1
SKU: AMP1-292228-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: