1-338088-6
8/8 INV.MOD.JACK
Elevate your connectivity with our high-performance RJ45 Cat 3 Jack, designed for seamless signal transmission in Ethernet and data applications. With a durable PA 4T GF30 housing in sleek black, this board-mountable connector ensures reliable performance, meeting stringent UL 94V-0 standards for flammability. Featuring eight positions and surface-mount termination, it offers easy installation and secure connections. The phosphor bronze contacts with nickel plating guarantee optimal conductivity, while the 1.02mm pitch accommodates precise PCB mounting. Whether for commercial or industrial use, this RJ45 Jack is RoHS compliant, making it an eco-conscious choice for your networking needs. Experience seamless data transfer with our premium RJ connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-338088-6 |
Color: | Black |
Amperage: | 1.5 A |
Housing Material: | PA 4T GF30 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 250 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
Profile: | Standard |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .059 in, 1.5 mm |
Packaging: | Reel |
Operating Temperature Range: | -40 - 158 °F, -45 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Nickel |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | No |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 12.7 mm, .5 in |
Grounding Options: | None |
Reel Diameter: | 36 cm |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | A190 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-338088-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download |