1-353079-3

DYNAMIC D-5200 HDR H ASSY 2P

Experience the power and reliability of the DYNAMIC D-5200 HDR H ASSY 2P, part of the Dynamic 5000 Series. This UL and CSA certified Header connector, with a rugged Polyester - GF housing in sleek black, is designed for robust board mount applications. Offering a pitch of 10.16mm (.4 in) and contact plating in gold, it ensures efficient power transmission with a voltage rating of 630V AC/DC and contact amperage of 30A. With a right angle mount orientation and through-hole termination method, it guarantees secure and stable connectivity even in harsh industrial environments. The connector's operating temperature range from -55 to 105°C (-67 to 221°F) makes it suitable for a wide range of applications. Perfect for wire-to-board setups, this connector is RoHS compliant and halogen-free, meeting stringent environmental standards. Upgrade your assembly with this high-performance connector, where power and precision meet.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-353079-3
Series: Dynamic 5000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: 10.16 mm, .4 in
Voltage: 630 V AC, 630 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Keying: X
Package Quantity: 16
Lock Type: Latch
Contact Amperage: 30 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 - .095 in, 1.6 - 2.4 mm
Connector Height: 12.4 mm, .488 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0640
Preloaded: Yes
Contact Layout: Inline
Contact Transmits: Power
Connector Length: 15.02 mm, 1.15 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: 1.25 in, 32 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Panel Gasket: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-353079-3
SKU: AMP1-353079-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2014 P-13-009011 - Manufacturing location change. Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download