1-353082-3

DYNAMIC D-5200 HDR V ASSY 3P

Enhance your power connectivity with the DYNAMIC D-5200 HDR V ASSY 3P from our Dynamic 5000 Series. Crafted with durable Polyester - GF housing in a sleek black finish, this board mount connector offers reliable performance for various power applications. Featuring a contact layout of Inline tabs and a contact material of Copper Alloy with gold plating, it ensures efficient conductivity. With a high voltage rating of 630 V AC/DC and a contact amperage of 30 A, it guarantees safe and robust power transmission. Its through-hole solder termination method and retention leg PCB mount orientation provide secure attachment, while its industrial-grade construction with UL 94V-0 material flammability standard ensures reliability in harsh environments. Perfect for cable-to-board connections, this connector is ideal for power circuit applications. RoHS compliant and suitable for operating temperatures ranging from -55 to 105°C, it meets international quality standards. Upgrade your power systems with this high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-353082-3
Series: Dynamic 5000 Series
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: 10.16 mm, .399 in
Voltage: 630 V AC, 630 V DC
Contact Type: Tab
Package Quantity: 12
Contact Amperage: 30 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 - .094 in, 1.6 - 2.4 mm
Connector Height: 1.25 in, 32 mm
PCB Retention Type: Retention Leg
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0640
Contact Layout: Inline
Connector Length: 1.51 in, 38.52 mm
Connector System: Cable-to-Board
ECCN: EAR99
Contact Shape: Rectangle
Connector Width: 12.4 mm, .488 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .149 in, 3.8 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.73 µin
Contact Mating Area Length: 11.6 mm, .456 in
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-353082-3
SKU: AMP1-353082-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/07/2024 PCN-23-192238 - Add the alternative resin material. Reference performance test data: Please be aware of an upcoming alternative resin material add to the listed part numbers. Product spec, customer drawing, and UL file number (E28476) are not changed.
Download
04/15/2014 P-13-009011 - Manufacturing location change. Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download