1-368575-1

PDL 4P PLUG 3.96 D/R(GWT) NAT

Enhance your power and signal connections with the PDL 4P PLUG 3.96 D/R(GWT) NAT from the Power Double Lock series. This connector, compliant with USR standards, features a durable PA 6/6 housing in a natural color, ensuring reliable performance in a variety of applications. With two rows and a pitch of 3.96mm, it offers secure cable mounting through crimp termination. Suitable for both power and signal transmission, it supports a voltage of 300V AC and operates efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F). With a contact layout of Matrix and connector systems for Wire to Wire and Wire to Board, it facilitates seamless connectivity. This versatile connector, with UL 94V-0 flammability standard and RoHS compliance, is ideal for use in appliances and other electronic devices. Each package includes 300 units, making it convenient for both small-scale and bulk installations. Upgrade your wiring setup with this high-quality connector, designed for optimal performance and safety.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-368575-1
Series: Power Double Lock
Housing Material: PA 6/6
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .156 in, 3.96 mm
Voltage: 300 V AC
Contact Type: Socket
Row Spacing: .181 in, 4.6 mm
Wire Type: Stranded
Package Quantity: 300
Cable Type: Discrete Wire
Number of Positions: 4
Housing Color: Natural
GPL: 518
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2167
Contact Layout: Matrix
Connector System: Wire to Board, Wire to Wire
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: GWT 750°C (Without Flame)
Connector and Housing Type: Plug
Standards Met: USR
Material Flammability Standard: UL 94V-0
Part Aliases: 1-368575-1
SKU: AMP1-368575-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2019 E-19-009721 - Product Improvement. Adding a new alternative material for product performance improvement. Affected parts with new resin ( UL94V-0 ) can meet product specification. Material certification and qualification report are available upon request to your local TE connectivity sales engineer. Download