1-406507-1
IMJ,1X1,P GRD,INSLT,LED(G/Y)SN
Enhance your network connectivity with our IMJ 1X1 P GRD INSLT LED (G/Y)SN connector. Designed for Cat 5 LAN applications, this high-quality RJ45 jack features a durable black housing made of UL 94V-0 rated high temperature thermoplastic. Its 1.02mm pitch and through-hole solder termination method ensure secure attachment to your circuit board. With integrated LED indicators in yellow and green, you can easily monitor connection status. The shielded design, along with gold-plated contacts, guarantees reliable signal transmission. Suitable for a wide temperature range and compliant with RoHS standards, this connector is a dependable choice for your networking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-406507-1 |
Color: | Black |
Amperage: | 1.5 A, .2 A |
Housing Material: | High Temperature Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
Insulation Material: | Polyester |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 441 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Inverted - Latch Up |
GPL: | 301 |
LED Color (Top Left): | Yellow |
LED Color (Top Right): | Green |
PCB Ground Tab Location: | -.135 in, -3.43 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Tin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of Panel Ground Tabs: | 6 |
Number of PCB Ground Tabs: | 2 |
Panel Ground Location: | Top, Top and Side |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | LED |
Tail Length: | .1 in, 2.54 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.35 mm, .524 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1977 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-406507-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download |