1-406541-7
MJ,INV,1X1,6PNL,.1"ST,SN,KINKD
This high-performance RJ45 jack features a robust construction designed for industrial applications. With a compact 1x1 panel mount configuration, it offers seamless connectivity for Cat 5 Ethernet networks. The housing, made of UL 94V-0 rated high-temperature thermoplastic in sleek black, ensures durability and safety. Each of the 8 phosphor bronze contacts is gold-plated for optimal signal transmission, meeting stringent quality standards. Featuring shielded construction with copper alloy and nickel plating, it provides reliable data integrity. Termination is through-hole solder, facilitating easy installation on PCBs. Operating in a wide temperature range from -40 to 85°C, this RJ jack is ideal for diverse environments. With 441 units in a box and tray packaging, it's ready for large-scale deployment. RoHS compliant, it aligns with environmental regulations. Suitable for various signal applications, it's a versatile and dependable connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-406541-7 |
Amperage: | 1.5 A, .2 A |
Housing Material: | High Temperature Thermoplastic |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 441 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Inverted - Latch Up |
GPL: | 301 |
PCB Ground Tab Location: | -.135 in, -3.43 mm |
Profile: | Standard |
Shield Material: | Copper Alloy |
Shield Plating Material: | Nickel |
Shield Plating Finish: | Satin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of Panel Ground Tabs: | 6 |
Number of PCB Ground Tabs: | 2 |
Panel Ground Location: | Top, Top and Side |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .1 in, 2.54 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .36 µm |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Termination Area Plating Finish: | Matte |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.34 mm, .525 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1977 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-406541-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |