1-406541-8
MJ,INV,1X1,0PNL G,.100"ST,SN
This MJ,INV,1X1,0PNL G,.100"ST,SN connector is designed for Cat 5 LAN applications, featuring a black housing and UL 94V-0 flammability rating for high performance and safety. With a standard interface type of RJ45 and 8 positions, it offers reliable signal transmission. The housing material is high temperature thermoplastic, suitable for a wide range of operating temperatures from -40 to 85 °C (-40 to 185 °F). Its through-hole solder termination method and phosphor bronze contact material ensure secure connections. Shielded for added protection, this connector is ideal for various electronic devices and systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-406541-8 |
Color: | Black |
Amperage: | 1.5 A, .2 A |
Housing Material: | High Temperature Thermoplastic |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 441 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Inverted - Latch Up |
GPL: | 301 |
PCB Ground Tab Location: | -.135 in, -3.43 mm |
Profile: | Standard |
Shield Material: | Copper Alloy |
Shield Plating Material: | Nickel |
Shield Plating Finish: | Satin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Panel Ground Location: | Top, Top and Side |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .1 in, 2.54 mm |
Packaging: | Tape and Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .36 µm |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Termination Area Plating Finish: | Matte |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.34 mm, .525 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1977 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-406541-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |