1-487951-4

014 1MM FPC TOP HORZ

Enhance your circuit connectivity with this high-performance FPC connector, designed for board mount installation. With a right angle mount orientation and surface mount termination method, it offers seamless integration into your electronic assembly. Featuring a compact pitch of 1mm, it accommodates 14 positions for versatile connectivity. The contact mating area, plated with tin-lead, ensures reliable signal transmission even in demanding environments. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), it guarantees durability. Perfect for signal applications, this connector is compatible with flexible printed circuits and boasts a connector width of 5.4mm (.213 in). Its stuffer actuator type and non-ZIF insertion force make installation a breeze, while the top contact mating location simplifies connectivity. Trust in its quality and performance for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-487951-4
Amperage: 1 A
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .039 in, 1 mm
Actuator Type: Stuffer
Number of Positions: 14
Mount Orientation: Right Angle
GPL: 961
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: Without
Connector Height: .101 in, 2.56 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 1136
Connector System: Flex-to-Board
Connector Width: .213 in, 5.4 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Top
Part Aliases: 1-487951-4
SKU: AMP1-487951-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: