1-487951-5

015 1MM FPC TOP HORZ

Enhance your electronic connections with our Board Mount FFC & FPC Connector, designed for seamless integration in signal circuit applications. With a right-angle mount orientation and surface mount termination method, this connector offers versatile installation options. The 1 A amperage rating ensures reliable power transmission, while the stuffer actuator type and 1 mm pitch facilitate easy insertion. Featuring 15 positions for comprehensive connectivity, it is ideal for flexible printed circuit (FPC) applications. The tin-lead contact plating guarantees robust performance, even in demanding environments with an operating temperature range of -40 to 85°C (-40 to 185°F). Measuring just 2.56 mm in height, this compact connector is space-efficient without compromising functionality. Whether you're a data and devices enthusiast or a tech professional, our Flex-to-Board connector is a must-have component for efficient electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-487951-5
Amperage: 1 A
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .039 in, 1 mm
Actuator Type: Stuffer
Number of Positions: 15
Mount Orientation: Right Angle
GPL: 961
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: Without
Connector Height: .101 in, 2.56 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 1136
Connector System: Flex-to-Board
Connector Width: .213 in, 5.4 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Top
Part Aliases: 1-487951-5
SKU: AMP1-487951-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: