1-487952-8

018 1MM FPC BTM HORZ

Enhance signal transmission with this FPC Connector Assembly, featuring a 1A amperage rating and 200V AC voltage capacity. Designed for board mount with a surface mount termination method, this receptacle connector boasts a rugged LCP housing and phosphor bronze contact material for reliable performance in diverse environments. With 18 positions and a pitch of 1mm, it suits various signal applications. The right-angle mount orientation and ZIF insertion force offer ease of use, while the Flex-to-Board system ensures seamless connectivity. Meeting stringent quality standards, including RoHS compliance, this connector is ideal for demanding data and device applications. With 1200 units in a tape & reel package, it's convenient for large-scale deployments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-487952-8
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 200 V AC
Contact Type: Socket
Package Quantity: 1200
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 18
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 15 µin, .381 µm
Connector Height: .101 in, 2.56 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 1136
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 1.021 in, 25.92 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin-Lead
Connector Width: .258 in, 6.54 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-487952-8
SKU: AMP1-487952-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: