1-499141-0

050 UNIV HDR RA 4S 30DP STD L1

Enhance your connectivity with our AMP-LATCH Universal Headers, a versatile solution for secure board-to-board connections. Designed for optimal performance, these headers feature a right-angle receptacle with long latch type for easy mating. With 50 contacts in a dual-row configuration, they ensure reliable signal transmission in various applications. Crafted from high-quality thermoplastic and UL 94V-0 compliant, they offer durability and safety. Gold-plated contacts with solder dip termination guarantee efficient conductivity, while a voltage rating of 250 VAC ensures compatibility with standard power requirements. Operating within a wide temperature range of -65 to 105°C, these headers are suitable for diverse environments. Whether you're assembling circuit boards or electronic devices, our AMP-LATCH headers provide the perfect solution for your connectivity needs. With a tray packaging containing 24 units, they are convenient for both manufacturing and maintenance processes. Upgrade your connectivity with these reliable and high-performance headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-499141-0
Series: AMP-LATCH Universal Headers
Amperage: 1 A
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Latch Type: Long
Polarization: With
Package Quantity: 24
Contact Amperage: 1 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.94 mm, .55 in
PCB Retention Type: Screw Mount
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4922
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector Length: 3.259 in, 82.8 mm
Connector System: Board to Board
Contact Termination Plating: Gold Flash over Palladium Nickel
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .11 in, 2.79 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: With
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Daisy Chain: Without
Ejection Latches: With
Material Flammability Standard: UL 94V-0
Part Aliases: 1-499141-0
Replacement Part: 1-5499141-0
SKU: AMP1-499141-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: