Enhance your signal transmission with our AMP-LATCH Universal Headers, designed for optimal connectivity in electronic systems. These two-row headers, with a 2.54mm pitch and 60 positions, ensure secure board mount installation through reliable through-hole solder termination. Crafted from UL 94V-0 rated thermoplastic in a sleek black housing, these headers offer durability and safety. With a contact amperage of 1A and a voltage rating of 250VAC, they guarantee efficient performance. The gold-plated contact mating area provides excellent conductivity, while the standard profile and vertical mount orientation allow for easy integration. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), these headers are suitable for various environments. Their polarization feature, along with mating alignment with a dual polarizing bar, ensures precise mating alignment. Ideal for signal transmission in data and device applications, these connectors meet RoHS compliance standards, making them a sustainable choice for your projects. With a package quantity of 100, they offer convenience and value. Trust in the reliability and quality of our AMP-LATCH Universal Headers for seamless connectivity in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-499726-1
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:100
Contact Amperage:1 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:Without
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5963
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
Header Type:Universal Ejection Pinless Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Contact Retention:Press-Fit
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-499726-1
SKU:AMP1-499726-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: