1-5111008-1

A/L UNIV HDR 60P VERT HT

Easily connect and disconnect components with our A/L UNIV HDR 60P VERT HT, a versatile Header connector designed for efficient board mounting. Featuring a durable PCT housing in striking red, this connector boasts two rows of 60 contact positions, perfect for signal transmission in various circuit applications. With a pitch of 2.54mm (.1 in) and gold plating on the contact mating area, it ensures reliable performance with a voltage rating of 250 VAC. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), and meeting UL 94V-0 flammability standards, it guarantees safety and durability. Its Through Hole termination method, with SMT compatibility, and PCB retention with screw mount offer easy installation and secure connectivity. The square post contact design, with a termination post length of 2.79mm (.11 in), ensures efficient signal transmission, while the polarization with a center dual polarizing bar allows for proper mating alignment. Whether for data and devices, wire-to-wire applications, or other connectivity needs, this connector is a reliable solution with RoHS compliance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5111008-1
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:PCT
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole (SMT Compatible)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:60
Housing Color:Red
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
Connector Height:.548 in, 8.636 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:3.76 in, 95.5 mm
Connector System:Wire to Wire
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-5111008-1
SKU:AMP1-5111008-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: