Introducing the Z-PACK 2mm HM Series, a 5-row board-to-board connector designed for high-performance signal transmission. With a pitch of 2mm (.078 in) and a total of 110 positions, this connector is ideal for data and device applications. The housing, made of UL 94V-0 rated Polyester-GF in a sleek gray color, ensures durability and safety. Featuring gold-plated phosphor bronze contacts, it offers reliable connectivity with a maximum amperage of 1.5A. Operating in a wide temperature range from -55°C to 125°C (-67°F to 257°F), it guarantees performance in various environments. Perfect for PCB mounting with a vertical orientation, it facilitates easy assembly. With its multi-purpose center mating alignment and guide lugs, it ensures accurate and secure connections. RoHS compliant and featuring standard crosstalk prevention, this connector meets international quality standards. Whether used in communication systems, industrial machinery, or other electronic devices, the Z-PACK 2mm HM Series guarantees efficient signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-5188398-9
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 5
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 10
Contact Amperage: 1.5 A
Number of Positions: 110
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Vertical
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
Mating Alignment Type: Guide Lugs, Multi-Purpose Center
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6251
Number of Columns: 22
Connector Length: 50 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Connector Assembly Type: PCB Mount Header
Rows Loaded: A, B, C, D, E
CompactPCI Designation: None
Feedthrough Post Length: 3.7 mm
Crosstalk Version: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-5188398-9
SKU: AMP1-5188398-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: