Experience reliable connectivity with our MODU 2-PC CE RECP ASSY 40 POS. This assembly, part of the AMPMODU IV/V series, features a durable thermoplastic housing, gold-plated phosphor bronze contacts, and a right-angle body orientation for efficient PCB mounting. With a pitch of 2.54 mm and a voltage rating of 250 VAC, it ensures secure signal transmission in industrial applications. Offering 40 positions in a black housing, this connector is ideal for board-to-board connections. Its UL 94V-0 material flammability standard and high-temperature rating guarantee safety and performance. Solder termination and a tube packaging format make installation convenient, while its compact design with a height of 8.13 mm suits space-constrained environments. Trust in the quality and versatility of this PCB mount receptacle for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-534204-2
Series: AMPMODU IV/V
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 45
Contact Amperage: 3 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .32 in, 8.13 mm
PCB Retention Type: Retention Solder Tails
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5414
Contact Layout: Inline
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 50 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534204-2
Replacement Part: 6-534204-2
SKU: AMP1-534204-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: