Enhance connectivity with our MODU 2-PC CE RECP ASSY, featuring 110 positions for seamless signal transmission. Engineered for reliability, this AMPMODU IV/V series connector boasts a thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for peace of mind. With a right-angle mount orientation and through-hole solder termination method, it ensures secure PCB attachment. Each contact, made of durable phosphor bronze with gold plating, supports up to 3A of current at 250VAC. The 2.54mm pitch, along with square socket contacts, guarantees precise alignment for efficient board-to-board connections. Ideal for industrial applications, this high-temperature-rated connector, with ECCN EAR99 classification, is a dependable choice for your assembly needs. Packaged in tubes of 15, it offers convenience and quality in every use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-534204-6
Series: AMPMODU IV/V
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 15
Contact Amperage: 3 A
Number of Positions: 110
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .3 in, 7.6 mm
PCB Retention Type: Retention Solder Tails
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5414
Contact Layout: Inline
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 50 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534204-6
Replacement Part: 6-534204-6
SKU: AMP1-534204-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: