1-534206-4
28 MODII VRT DR CE 100/115
Part Aliases: TE Connectivity 010-1142-00
Optimize your PCB connections with our Modu Connector System, featuring a versatile design for efficient board-to-board assembly. This straight, through-hole solder connector boasts a dual-row layout with 28 positions, accommodating a variety of applications. With a 2A amperage and 333V AC voltage rating, it ensures reliable power transmission. The black polyester housing with UL 94V-0 flammability standard offers durability and safety. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the standard profile and vertical mount orientation enhance compatibility. Ideal for industrial use, this connector is stackable and complies with RoHS regulations, making it a sustainable choice for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-534206-4 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 16 |
Contact Amperage: | 2 A |
Number of Positions: | 28 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 010-1142-00 1-534206-4 |
Replacement Part: | 6-534206-4 |
SKU: | AMP1-534206-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |