Enhance your PCB connectivity with our Modu Connector System, featuring a two-row design for seamless integration. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, these connectors ensure reliability in industrial settings. Each socket boasts gold plating on the contact mating area, guaranteeing optimal signal transmission. With 38 positions and a low-profile build, they offer versatility in board-to-board connections. Solder termination and a 333 V AC voltage rating make them suitable for various applications. Their round contact shape and closed entry housing provide added protection, while stackable design allows for efficient PCB mounting. Trust in their 5000 MΩ insulation resistance and 750 V AC dielectric withstand voltage for dependable performance. Upgrade your setup with these black connectors, ideal for vertical mounting in standard temperature environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-534998-9
Series: Modu Connector System
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 11
Contact Amperage: 2 A
Number of Positions: 38
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Round, Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 - 7.61 µm
Contact Mating Area Length: .148 in, 3.77 mm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534998-9
Replacement Part: 6-534998-9
SKU: AMP1-534998-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: