Upgrade your PCB connectivity with our Modu Connector System, featuring a sturdy construction with Polyester - GF housing material. With a straight body orientation and through-hole solder termination method, this connector ensures reliable performance. Gold-plated phosphor bronze contacts offer excellent conductivity, suitable for a wide range of applications. With a pitch of 2.54 mm and a voltage rating of 333 V AC, it provides efficient power transmission. This black-colored connector, complying with UL 94V-0 flammability standards, is ideal for industrial use. Its stackable design and vertical mount orientation offer versatility in PCB assembly. Trust in the quality and durability of this connector for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-535542-2
Series: Modu Connector System
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .15 in, 2.54 mm, 3.81 mm
Package Quantity: 18
Contact Amperage: 3 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: 6.22 mm
PCB Contact Termination Area Plating Thickness: 3.81 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-535542-2
SKU: AMP1-535542-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: