Discover the versatile Modu Connector System, offering reliable power transmission for your electronic projects. With a straight, through-hole design and 32 socket contacts, this connector ensures secure PCB mounting. Featuring gold-plated phosphor bronze contacts and a UL 94V-0-rated polyester housing in sleek black, it guarantees high performance and safety. Perfect for industrial applications, it boasts a low profile and stackable capability, making it a practical choice for board-to-board connections. Its 2.54mm pitch, 3A amperage, and 333V AC voltage rating provide optimal power delivery. With a 750V AC dielectric withstand voltage and 5000 MΩ insulation resistance, it ensures durability and reliability. Whether for standard or specialized projects, this connector is a must-have for any electronics enthusiast. Explore its features and elevate your PCB connectivity game.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-535542-6
Series: Modu Connector System
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .15 in, 2.54 mm, 3.81 mm
Package Quantity: 14
Contact Amperage: 3 A
Number of Positions: 32
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: 6.22 mm
PCB Contact Termination Area Plating Thickness: 3.81 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-535542-6
SKU: AMP1-535542-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: